
EVAL-AD5447EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5447EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5447EBZ |
Description | EVAL BOARD FOR AD5447 |
Customer Reference | |
Detailed Description | AD5447 - 12 Bit 21.3M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Number of DAC's | 2 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 21.3M | |
Data Interface | Parallel | |
Settling Time | 80ns | |
DAC Type | Current | |
Utilized IC / Part | AD5447 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


