
HMC8191 | |
|---|---|
DigiKey Part Number | 505-HMC8191-ND |
Manufacturer | |
Manufacturer Product Number | HMC8191 |
Description | HMC8191 |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 6GHz ~ 26.5GHz Die |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer Analog Devices Inc. | Noise Figure 9dB |
Packaging Tray | Secondary Attributes Up/Down Converter |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
RF Type General Purpose | Package / Case Die |
Frequency 6GHz ~ 26.5GHz | Supplier Device Package Die |


