Direct
Similar

LT1017CS8 | |
|---|---|
DigiKey Part Number | LT1017CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1017CS8 |
Description | IC COMPARATOR MICRPWR DUAL 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Pull Up 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1017CS8 Models |
Category | Current - Output (Typ) 65mA @ 4.5V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 60µA |
Packaging Tube | CMRR, PSRR (Typ) 115dB CMRR, 110dB PSRR |
Part Status Discontinued at DigiKey | Propagation Delay (Max) 22µs |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Pull Up | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.1V ~ 40V, ±0.55V ~ 20V | Supplier Device Package 8-SO |
Voltage - Input Offset (Max) 1mV @ ±20V | Base Product Number |
Current - Input Bias (Max) 0.015µA @ ±20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1017CS8#PBF | Analog Devices Inc. | 764 | LT1017CS8#PBF-ND | ₪27.25000 | Direct |
| UPC277G2-A | Renesas Electronics Corporation | 0 | 559-UPC277G2-A-ND | ₪3.94000 | Similar |



