Boost, Cuk, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Cuk, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-MSOP
Introducing Power by Linear

LT1619EMS8#TRPBF

DigiKey Part Number
505-LT1619EMS8#TRPBFCT-ND - Cut Tape (CT)
505-LT1619EMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1619EMS8#TRPBF
Description
IC REG CTRLR MULT TOPOLOGY 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Cuk, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1619EMS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
300kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
92%
Packaging
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Boost, Cuk, Flyback, SEPIC
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Outputs
1
Supplier Device Package
8-MSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
1.9V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,998
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪22.82000₪22.82
10₪17.59200₪175.92
25₪16.28920₪407.23
100₪14.85670₪1,485.67
250₪14.42716₪3,606.79
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪22.82000
Unit Price with VAT:₪26.92760