


LT3748HMS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3748HMS#TRPBFCT-ND - Cut Tape (CT) 505-LT3748HMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3748HMS#TRPBF |
Description | IC REG CTRLR FLYBACK 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT3748HMS#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 5V ~ 100V |
Manufacturer Analog Devices Inc. | Synchronous Rectifier No |
Packaging Cut Tape (CT) Digi-Reel® | Clock Sync No |
Part Status Active | Control Features Enable, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 150°C (TJ) |
Function Step-Up/Step-Down | Mounting Type Surface Mount |
Output Configuration Positive, Isolation Capable | Package / Case 16-TFSOP (0.118", 3.00mm Width), 12 Leads |
Topology Flyback | Supplier Device Package 16-MSOP |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪36.39000 | ₪36.39 |
| 10 | ₪28.52400 | ₪285.24 |
| 25 | ₪26.55600 | ₪663.90 |
| 100 | ₪24.39260 | ₪2,439.26 |
| 250 | ₪24.17156 | ₪6,042.89 |
| Unit Price without VAT: | ₪36.39000 |
|---|---|
| Unit Price with VAT: | ₪42.94020 |







