



LT3753EFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3753EFE#TRPBFCT-ND - Cut Tape (CT) 505-LT3753EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3753EFE#TRPBF |
Description | IC REG CTRLR FWRD CONV 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3753EFE#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 100V |
Manufacturer Analog Devices Inc. | Frequency - Switching 100kHz ~ 500kHz |
Packaging Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Forward Converter | Package / Case 38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad |
Number of Outputs 1 | Supplier Device Package 38-TSSOP-EP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪31.78000 | ₪31.78 |
| 10 | ₪24.78900 | ₪247.89 |
| 25 | ₪23.04280 | ₪576.07 |
| 100 | ₪21.12340 | ₪2,112.34 |
| 250 | ₪20.81304 | ₪5,203.26 |
| Unit Price without VAT: | ₪31.78000 |
|---|---|
| Unit Price with VAT: | ₪37.50040 |






