


LT3758AEDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3758AEDD#TRPBFCT-ND - Cut Tape (CT) 505-LT3758AEDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3758AEDD#TRPBF |
Description | IC REG CTRLR MULT TOPOLOGY 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive or Negative, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3758AEDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 100V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪25.02000 | ₪25.02 |
| 10 | ₪19.33500 | ₪193.35 |
| 25 | ₪17.91680 | ₪447.92 |
| 100 | ₪16.40680 | ₪1,640.68 |
| Unit Price without VAT: | ₪25.02000 |
|---|---|
| Unit Price with VAT: | ₪29.52360 |


