Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 28-TSSOP-EP
Introducing Power by Linear

LT3840EFE#TRPBF

DigiKey Part Number
505-LT3840EFE#TRPBFCT-ND - Cut Tape (CT)
505-LT3840EFE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3840EFE#TRPBF
Description
IC REG CTRLR BUCK 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3840EFE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
50kHz ~ 1MHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
99%
Packaging
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Power Good, Soft Start, Tracking
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive or Negative
Mounting Type
Surface Mount
Topology
Buck
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Number of Outputs
1
Supplier Device Package
28-TSSOP-EP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
2.5V ~ 60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,525
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪39.42000₪39.42
10₪30.92100₪309.21
25₪28.79520₪719.88
100₪26.45800₪2,645.80
250₪26.24092₪6,560.23
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪39.42000
Unit Price with VAT:₪46.51560