38-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38-WFQFN Exposed Pad
Introducing Power by Linear

LT3840EUFE#TRPBF

DigiKey Part Number
505-LT3840EUFE#TRPBFCT-ND - Cut Tape (CT)
505-LT3840EUFE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3840EUFE#TRPBF
Description
IC REG CTRLR BUCK 38QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 38-QFN (4x6)
Datasheet
 Datasheet
EDA/CAD Models
LT3840EUFE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive or Negative
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.5V ~ 60V
Frequency - Switching
50kHz ~ 1MHz
Duty Cycle (Max)
99%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
38-WFQFN Exposed Pad
Supplier Device Package
38-QFN (4x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,470
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪40.86000₪40.86
10₪27.98200₪279.82
25₪24.62080₪615.52
100₪20.82180₪2,082.18
250₪19.57872₪4,894.68
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪40.86000
Unit Price with VAT:₪48.21480