LT3845AIFE#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 3,974
Unit Price: ₪2.57000
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-TSSOP-EP
16 TSSOP EP
Introducing Power by Linear

LT3845AIFE#TRPBF

DigiKey Part Number
505-LT3845AIFE#TRPBFCT-ND - Cut Tape (CT)
505-LT3845AIFE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3845AIFE#TRPBF
Description
IC REG CTRLR BUCK 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3845AIFE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4V ~ 60V
Frequency - Switching
300kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪41.12000₪41.12
10₪32.33400₪323.34
25₪30.13440₪753.36
100₪28.39830₪2,839.83
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪41.12000
Unit Price with VAT:₪48.52160