Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 20-TSSOP-EP
20 TSSOP

LT8316EFE#TRPBF

DigiKey Part Number
505-LT8316EFE#TRPBFCT-ND - Cut Tape (CT)
505-LT8316EFE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8316EFE#TRPBF
Description
600VIN MICROPOWER, ISOLATED NO-O
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT8316EFE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
16V ~ 600V
Manufacturer
Analog Devices Inc.
Frequency - Switching
220Hz ~ 140kHz
Packaging
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Control Features
Current Limit, Enable, Soft Start
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Step-Up, Step-Down
Mounting Type
Surface Mount
Output Configuration
Positive
Package / Case
20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad
Topology
Buck, Boost, Flyback
Supplier Device Package
20-TSSOP-EP
Number of Outputs
1
Base Product Number
Output Phases
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,103
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪22.20000₪22.20
10₪17.10600₪171.06
25₪15.83440₪395.86
100₪14.43590₪1,443.59
250₪14.00148₪3,500.37
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪22.20000
Unit Price with VAT:₪26.19600