
LT8708EUHG#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8708EUHG#TRPBFCT-ND - Cut Tape (CT) 505-LT8708EUHG#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8708EUHG#TRPBF |
Description | 80V SYNCHRONOUS 4-SWITCH BUCK-BO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 40-QFN (5x8) |
Datasheet | Datasheet |
EDA/CAD Models | LT8708EUHG#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 2.8V ~ 80V |
Manufacturer Analog Devices Inc. | Frequency - Switching 100kHz ~ 400kHz |
Packaging Cut Tape (CT) Digi-Reel® | Duty Cycle (Max) 80% |
Part Status Active | Synchronous Rectifier Yes |
Output Type Transistor Driver | Clock Sync Yes |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck-Boost | Package / Case 40-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 40-QFN (5x8) |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪59.39000 | ₪59.39 |
| 10 | ₪47.20600 | ₪472.06 |
| 25 | ₪44.16200 | ₪1,104.05 |
| 100 | ₪41.14250 | ₪4,114.25 |
| Unit Price without VAT: | ₪59.39000 |
|---|---|
| Unit Price with VAT: | ₪70.08020 |




