Boost, Flyback, SEPIC Regulator Positive or Negative Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Flyback, SEPIC Regulator Positive or Negative Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 20-TSSOP-EP
20-TSSOP EP Pad View

LT8710IFE#TRPBF

DigiKey Part Number
505-LT8710IFE#TRPBFCT-ND - Cut Tape (CT)
505-LT8710IFE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8710IFE#TRPBF
Description
IC REG CTRLR MULT TOP 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive or Negative Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT8710IFE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 80V
Manufacturer
Analog Devices Inc.
Frequency - Switching
100kHz ~ 750kHz
Packaging
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Soft Start
Function
Step-Up, Step-Down, Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive or Negative
Mounting Type
Surface Mount
Topology
Boost, Flyback, SEPIC
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Number of Outputs
1
Supplier Device Package
20-TSSOP-EP
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪38.07000₪38.07
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪38.07000
Unit Price with VAT:₪44.92260