Boost Regulator Positive Output Step-Up DC-DC Controller IC 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Regulator Positive Output Step-Up DC-DC Controller IC 28-QFN (4x5)
Introducing Power by Linear

LTC3784IUFD#TRPBF

DigiKey Part Number
505-LTC3784IUFD#TRPBFCT-ND - Cut Tape (CT)
505-LTC3784IUFD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3784IUFD#TRPBF
Description
IC REG CTRLR BOOST 28QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC3784IUFD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 60V
Manufacturer
Analog Devices Inc.
Frequency - Switching
105kHz ~ 760kHz
Series
Duty Cycle (Max)
96%
Packaging
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start
Function
Step-Up
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost
Package / Case
28-WFQFN Exposed Pad
Number of Outputs
2
Supplier Device Package
28-QFN (4x5)
Output Phases
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 474
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪43.45000₪43.45
10₪34.18700₪341.87
25₪31.87120₪796.78
100₪29.32610₪2,932.61
250₪29.20112₪7,300.28
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪43.45000
Unit Price with VAT:₪51.27100