Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4)
Introducing Power by Linear

LTC3833IUDC#TRPBF

DigiKey Part Number
505-LTC3833IUDC#TRPBFCT-ND - Cut Tape (CT)
505-LTC3833IUDC#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3833IUDC#TRPBF
Description
IC REG CTRLR BUCK 20QFN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC3833IUDC#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 38V
Manufacturer
Analog Devices Inc.
Frequency - Switching
200kHz ~ 2MHz
Packaging
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Power Good, Soft Start, Tracking
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
20-WFQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
20-QFN (3x4)
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,467
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪29.22000₪29.22
10₪22.72400₪227.24
25₪21.10240₪527.56
100₪19.32040₪1,932.04
250₪18.96820₪4,742.05
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪29.22000
Unit Price with VAT:₪34.47960