


LTC3854EMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3854EMSE#TRPBFCT-ND - Cut Tape (CT) 505-LTC3854EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3854EMSE#TRPBF |
Description | IC REG CTRLR BUCK 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3854EMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 38V | |
Frequency - Switching | 400kHz | |
Duty Cycle (Max) | 98% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪23.08000 | ₪23.08 |
| 10 | ₪15.24200 | ₪152.42 |
| 25 | ₪13.20240 | ₪330.06 |
| 100 | ₪10.89640 | ₪1,089.64 |
| 250 | ₪9.76460 | ₪2,441.15 |
| 500 | ₪9.06832 | ₪4,534.16 |
| 1,000 | ₪9.01692 | ₪9,016.92 |
| Unit Price without VAT: | ₪23.08000 |
|---|---|
| Unit Price with VAT: | ₪27.23440 |


