


LTC3855IUJ#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3855IUJ#TRPBFCT-ND - Cut Tape (CT) 505-LTC3855IUJ#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3855IUJ#TRPBF |
Description | IC REG CTRLR BUCK 40QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3855IUJ#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 38V |
Manufacturer Analog Devices Inc. | Frequency - Switching 250kHz ~ 770kHz |
Series | Duty Cycle (Max) 95% |
Packaging Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 40-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 40-QFN (6x6) |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪37.52000 | ₪37.52 |
| 10 | ₪29.36600 | ₪293.66 |
| 25 | ₪27.33000 | ₪683.25 |
| 100 | ₪25.09340 | ₪2,509.34 |
| 250 | ₪24.83608 | ₪6,209.02 |
| Unit Price without VAT: | ₪37.52000 |
|---|---|
| Unit Price with VAT: | ₪44.27360 |





