


LTC3858EUH#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC3858EUH#TRPBFCT-ND - Cut Tape (CT) 161-LTC3858EUH#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3858EUH#TRPBF |
Description | IC REG CTRLR BUCK 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3858EUH#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 38V | |
Frequency - Switching | 105kHz ~ 835kHz, 350kHz ~ 535kHz | |
Duty Cycle (Max) | 99.4% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪43.73000 | ₪43.73 |
| 10 | ₪30.05400 | ₪300.54 |
| 25 | ₪26.49320 | ₪662.33 |
| 100 | ₪22.46870 | ₪2,246.87 |
| 250 | ₪21.41568 | ₪5,353.92 |
| Unit Price without VAT: | ₪43.73000 |
|---|---|
| Unit Price with VAT: | ₪51.60140 |



