Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFN (4x4)
Introducing Power by Linear

LTC3867EUF#TRPBF

DigiKey Part Number
505-LTC3867EUF#TRPBFCT-ND - Cut Tape (CT)
505-LTC3867EUF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3867EUF#TRPBF
Description
IC REG CTRLR BUCK 24QFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC3867EUF#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
200kHz ~ 1.2MHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
98%
Packaging
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
24-WFQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
24-QFN (4x4)
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
4V ~ 38V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪28.60000₪28.60
10₪22.18500₪221.85
25₪20.58240₪514.56
100₪18.82110₪1,882.11
250₪18.41384₪4,603.46
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪28.60000
Unit Price with VAT:₪33.74800