Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 40-QFN (6x6)
Introducing Power by Linear
Understanding Power System Management

LTC3882EUJ#TRPBF

DigiKey Part Number
505-LTC3882EUJ#TRPBFCT-ND - Cut Tape (CT)
505-LTC3882EUJ#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3882EUJ#TRPBF
Description
IC REG CTRLR BUCK PMBUS 40QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC3882EUJ#TRPBF Models
Product Attributes
Filter Similar Products
Category
Frequency - Switching
500kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
87.5%
Series
Synchronous Rectifier
No
Packaging
Cut Tape (CT)
Digi-Reel®
Clock Sync
Yes
Part Status
Active
Serial Interfaces
I2C, PMBus
Output Type
PWM Signal
Control Features
Enable, Phase Control
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
40-WFQFN Exposed Pad
Number of Outputs
2
Supplier Device Package
40-QFN (6x6)
Output Phases
2
Base Product Number
Voltage - Supply (Vcc/Vdd)
3V ~ 13.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,679
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪53.62000₪53.62
10₪42.47400₪424.74
25₪39.68920₪992.23
100₪36.77740₪3,677.74
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪53.62000
Unit Price with VAT:₪63.27160