Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5)
Introducing Power by Linear

LTC3890IUH#TRPBF

DigiKey Part Number
505-LTC3890IUH#TRPBFCT-ND - Cut Tape (CT)
505-LTC3890IUH#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3890IUH#TRPBF
Description
IC REG CTRLR BUCK/SEPIC 32QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC3890IUH#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4V ~ 60V
Manufacturer
Analog Devices Inc.
Frequency - Switching
105kHz ~ 835kHz, 350kHz ~ 535kHz
Series
Duty Cycle (Max)
99%
Packaging
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
32-WFQFN Exposed Pad
Number of Outputs
2
Supplier Device Package
32-QFN (5x5)
Output Phases
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,394
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪50.05000₪50.05
10₪39.63200₪396.32
25₪37.02800₪925.70
100₪34.29420₪3,429.42
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪50.05000
Unit Price with VAT:₪59.05900