Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TSSOP-EP
Introducing Power by Linear

LTC3892EFE-1#TRPBF

DigiKey Part Number
505-LTC3892EFE-1#TRPBFCT-ND - Cut Tape (CT)
505-LTC3892EFE-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3892EFE-1#TRPBF
Description
IC REG CTRLR BUCK 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC3892EFE-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 60V
Frequency - Switching
105kHz ~ 835kHz, 350kHz ~ 535kHz
Duty Cycle (Max)
99%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪47.39000₪47.39
10₪37.41100₪374.11
25₪34.92240₪873.06
100₪33.16480₪3,316.48
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪47.39000
Unit Price with VAT:₪55.92020