
LTC3894EFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3894EFE#TRPBFCT-ND - Cut Tape (CT) 505-LTC3894EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3894EFE#TRPBF |
Description | 150V LOW IQ STEP-DOWN DC/DC CONT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3894EFE#TRPBF Models |
Category | Frequency - Switching 50kHz ~ 850kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 100% |
Packaging Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-TSSOP-EP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 150V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪26.03000 | ₪26.03 |
| 10 | ₪20.16700 | ₪201.67 |
| 25 | ₪18.70320 | ₪467.58 |
| 100 | ₪17.09350 | ₪1,709.35 |
| 250 | ₪16.69768 | ₪4,174.42 |
| Unit Price without VAT: | ₪26.03000 |
|---|---|
| Unit Price with VAT: | ₪30.71540 |


