Buck Regulator Positive Output Step-Down DC-DC Controller IC 38-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 38-TSSOP-EP
38 TSSOP
Introducing Power by Linear

LTC3895EFE#TRPBF

DigiKey Part Number
505-LTC3895EFE#TRPBFCT-ND - Cut Tape (CT)
505-LTC3895EFE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3895EFE#TRPBF
Description
IC REG CTRLR BUCK 38TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 38-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC3895EFE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
50kHz ~ 900kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
100%
Packaging
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad
Number of Outputs
1
Supplier Device Package
38-TSSOP-EP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
4V ~ 140V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪44.98000₪44.98
10₪35.50200₪355.02
25₪33.13160₪828.29
100₪30.52610₪3,052.61
250₪30.50996₪7,627.49
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪44.98000
Unit Price with VAT:₪53.07640