
LTC6803IG-3#3ZZPBF | |
|---|---|
DigiKey Part Number | 505-LTC6803IG-3#3ZZPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6803IG-3#3ZZPBF |
Description | IC MONITOR BATT STACK 44-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 44-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over/Under Voltage | |
Interface | Serial | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | ||
Mounting Type | Surface Mount | |
Package / Case | 44-FSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 44-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪75.19000 | ₪75.19 |
| 10 | ₪54.12700 | ₪541.27 |
| 37 | ₪53.92162 | ₪1,995.10 |
| Unit Price without VAT: | ₪75.19000 |
|---|---|
| Unit Price with VAT: | ₪88.72420 |


