
Super SMD Capacitor Kits C12-500B | |
|---|---|
DigiKey Part Number | 3838-SuperSMDCapacitorKitsC12-500BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | Super SMD Capacitor Kits C12-500B |
Description | 1206 size 81 values 1.5p to 220u |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1.5pF ~ 220µF 6.3 ~ 50V Surface Mount, MLCC 40500 Pieces (81 Values - 500 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 1.5pF ~ 220µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 6.3 ~ 50V | |
Tolerance | ±0.25pF, ±0.5pF, ±5%, ±10%, ±20% | |
Applications | - | |
Features | - | |
Quantity | 40500 Pieces (81 Values - 500 Each) | |
Packages Included | 1206 (3216 Metric) |




