
AHV12V30KVR5MAW | |
|---|---|
DigiKey Part Number | 3838-AHV12V30KVR5MAW-ND |
Manufacturer | |
Manufacturer Product Number | AHV12V30KVR5MAW |
Description | HV 12V to 30kV 15W DC-DC Convert |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 0 ~ 30000V 500mA 13V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 0 ~ 30000V |
Manufacturer Analog Technologies, Inc. | Current - Output (Max) 500mA |
Packaging Bulk | Power (Watts) 1500W |
Part Status Active | Applications ITE (Commercial) |
Type Enclosed | Efficiency 70% |
Voltage - Input (Min) 11V | Operating Temperature -10°C ~ 55°C |
Voltage - Input (Max) 13V | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.51" L x 3.94" W x 2.17" H (140.0mm x 100.0mm x 55.0mm) |

