Enclosed DC DC Converter 1 Output 0 ~ 40000V 1mA 25V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHV24V40KV1MAW

DigiKey Part Number
3838-AHV24V40KV1MAW-ND
Manufacturer
Manufacturer Product Number
AHV24V40KV1MAW
Description
High Voltage - Non-Isolated
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 0 ~ 40000V 1mA 25V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
23V
Voltage - Input (Max)
25V
Number of Outputs
1
Voltage - Output 1
0 ~ 40000V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1mA
Power (Watts)
-
Applications
ITE (Commercial)
Efficiency
75%
Operating Temperature
-10°C ~ 55°C
Mounting Type
Chassis Mount
Size / Dimension
6.69" L x 3.94" W x 2.17" H (170.0mm x 100.0mm x 55.0mm)
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 65 days from Analog Technologies, Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.