Enclosed DC DC Converter 1 Output 0 ~ -1000V 5mA 25V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHV24VN1KV5MAW

DigiKey Part Number
3838-AHV24VN1KV5MAW-ND
Manufacturer
Manufacturer Product Number
AHV24VN1KV5MAW
Description
HV 24V to -1kV 5W DC-DC Converte
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 0 ~ -1000V 5mA 25V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
23V
Voltage - Input (Max)
25V
Number of Outputs
1
Voltage - Output 1
0 ~ -1000V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5mA
Power (Watts)
5W
Applications
ITE (Commercial)
Efficiency
70%
Operating Temperature
-10°C ~ 55°C
Mounting Type
Chassis Mount
Size / Dimension
4.11" L x 2.36" W x 1.10" H (104.4mm x 59.9mm x 27.9mm)
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 45 days from Analog Technologies, Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.