Switching Power Supply ALRS12V8R4AT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Switching Power Supply ALRS12V3AT

DigiKey Part Number
3838-SwitchingPowerSupplyALRS12V3AT-ND
Manufacturer
Manufacturer Product Number
Switching Power Supply ALRS12V3AT
Description
AC/DC CONVERTER 12V 36W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
3 A
Applications
ITE (Commercial)
Voltage - Isolation
1.5 kV
Efficiency
80%
Operating Temperature
-10°C ~ 60°C
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.33" L x 3.07" W x 1.42" H (110.0mm x 78.0mm x 36.1mm)
Approval Agency
-
Standard Number
-
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 45 days from Analog Technologies, Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.