Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTSM25RVTR

DigiKey Part Number
679-ADTSM25RVTRCT-ND - Cut Tape (CT)
679-ADTSM25RVTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADTSM25RVTR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
12.00mm x 12.00mm
Packaging
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
260gf
Circuit
SPST-NO
Features
Tactile Feedback
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyamide (PA), Nylon
Actuator Type
Standard
Switch Travel
0.35mm
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
8.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,179
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪3.84000₪3.84
10₪3.25000₪32.50
25₪3.02240₪75.56
100₪2.69330₪269.33
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪3.84000
Unit Price with VAT:₪4.53120