
ADTSM31NVTR | |
|---|---|
DigiKey Part Number | 679-ADTSM31NVTRCT-ND - Cut Tape (CT) 679-ADTSM31NVTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTSM31NVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.00mm x 3.50mm |
Packaging Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.35000 | ₪2.35 |
| 10 | ₪2.00600 | ₪20.06 |
| 25 | ₪1.86720 | ₪46.68 |
| 100 | ₪1.66670 | ₪166.67 |
| 250 | ₪1.54372 | ₪385.93 |
| 500 | ₪1.45784 | ₪728.92 |
| Unit Price without VAT: | ₪2.35000 |
|---|---|
| Unit Price with VAT: | ₪2.77300 |


