
ADTSM644RVTR | |
|---|---|
DigiKey Part Number | 679-ADTSM644RVTRCT-ND - Cut Tape (CT) 679-ADTSM644RVTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTSM644RVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.23000 | ₪2.23 |
| 10 | ₪1.89900 | ₪18.99 |
| 25 | ₪1.76840 | ₪44.21 |
| 100 | ₪1.57830 | ₪157.83 |
| 250 | ₪1.46192 | ₪365.48 |
| Unit Price without VAT: | ₪2.23000 |
|---|---|
| Unit Price with VAT: | ₪2.63140 |












