
ADTSM648RVTR | |
|---|---|
DigiKey Part Number | 679-ADTSM648RVTRCT-ND - Cut Tape (CT) 679-ADTSM648RVTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTSM648RVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.90000 | ₪1.90 |
| 10 | ₪1.63400 | ₪16.34 |
| 25 | ₪1.57120 | ₪39.28 |
| 100 | ₪1.50140 | ₪150.14 |
| 250 | ₪1.40988 | ₪352.47 |
| Unit Price without VAT: | ₪1.90000 |
|---|---|
| Unit Price with VAT: | ₪2.24200 |

