
DMR06TTR | |
|---|---|
DigiKey Part Number | 679-DMR06TTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMR06TTR |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.146" (3.70mm) |
Manufacturer APEM Inc. | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Digi-Reel® | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 6 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS), Glass Filled |
Voltage Rating 24VDC | Length 0.637" (16.18mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBS 1006 | Knitter-Switch | 74 | 3746-SBS1006-ND | ₪6.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪6.71000 | ₪6.71 |
| 10 | ₪5.64500 | ₪56.45 |
| 25 | ₪5.23600 | ₪130.90 |
| 100 | ₪4.66410 | ₪466.41 |
| 250 | ₪4.32648 | ₪1,081.62 |
| Unit Price without VAT: | ₪6.71000 |
|---|---|
| Unit Price with VAT: | ₪7.91780 |

