
IMP7Z462234104 | |
|---|---|
DigiKey Part Number | 679-IMP7Z462234104-ND |
Manufacturer | |
Manufacturer Product Number | IMP7Z462234104 |
Description | PUSHBUTTON SWITCH FD DBLE ICON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button, Domed |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Termination Style Quick Connect - 0.110" (2.8mm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 13.60mm Dia |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 3A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₪72.92600 | ₪3,646.30 |
| Unit Price without VAT: | ₪72.92600 |
|---|---|
| Unit Price with VAT: | ₪86.05268 |

