
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button, Domed |
Series | Color - Actuator/Cap Gray |
Packaging Bulk | Termination Style Quick Connect - 0.110" (2.8mm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 13.60mm Dia |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 3A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₪77.24560 | ₪1,931.14 |
| Unit Price without VAT: | ₪77.24560 |
|---|---|
| Unit Price with VAT: | ₪91.14981 |

