
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Round, Button, Domed |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 2.1 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Wire Leads |
Type Standard | Ingress Protection IP54 - Dust Protected, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 15.90mm Dia |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 200mA (DC) | Mechanical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ₪140.81175 | ₪5,632.47 |
| Unit Price without VAT: | ₪140.81175 |
|---|---|
| Unit Price with VAT: | ₪166.15787 |

