
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC 48 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 16.20mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 200mA (AC/DC) | Electrical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ₪93.86650 | ₪3,754.66 |
| Unit Price without VAT: | ₪93.86650 |
|---|---|
| Unit Price with VAT: | ₪110.76247 |

