
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 16.10mm Dia |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 500,000 Cycles |
Current Rating (Amps) 200mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ₪153.81450 | ₪6,152.58 |
| Unit Price without VAT: | ₪153.81450 |
|---|---|
| Unit Price with VAT: | ₪181.50111 |

