
IZNP1P42NL0G | |
|---|---|
DigiKey Part Number | 679-IZNP1P42NL0G-ND |
Manufacturer | |
Manufacturer Product Number | IZNP1P42NL0G |
Description | PUSHBUTTON SWITCH FD DBLE ICON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Panel Mount, Rear |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Domed |
Mfr | Color - Actuator/Cap Black |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 2.1 VDC |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 16.10mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ₪146.50900 | ₪5,860.36 |
| Unit Price without VAT: | ₪146.50900 |
|---|---|
| Unit Price with VAT: | ₪172.88062 |

