
IZPP3S492L0W | |
|---|---|
DigiKey Part Number | 679-IZPP3S492L0W-ND |
Manufacturer | |
Manufacturer Product Number | IZPP3S492L0W |
Description | PUSHBUTTON SWITCH FD DBLE ICON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Domed |
Mfr | Color - Actuator/Cap Orange |
Series | Illumination Type, Color LED, White |
Packaging Bulk | Illumination Voltage (Nominal) 3.35 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 16.10mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 200mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ₪140.08775 | ₪5,603.51 |
| Unit Price without VAT: | ₪140.08775 |
|---|---|
| Unit Price with VAT: | ₪165.30355 |

