TSBP1S00A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSBP1S00A
TSBP1S00A
TSBP1S00A

TSBP1S00A

DigiKey Part Number
679-3922-ND
Manufacturer
Manufacturer Product Number
TSBP1S00A
Description
SWITCH THUMBSTICK CASTLE HALL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Thumbstick, 2 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Thumbstick, 2 - Axis
Actuator Type
Castle
Switch Function
4-Way Directional
Functions, Extra
-
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Wire Leads
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
Circular - 25.02mm Dia
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Force
310gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪609.60000₪609.60
5₪487.25400₪2,436.27
10₪440.75100₪4,407.51
25₪435.81840₪10,895.46
Manufacturers Standard Package
Unit Price without VAT:₪609.60000
Unit Price with VAT:₪719.32800