
A000125 | |
|---|---|
DigiKey Part Number | 1050-1128-ND |
Manufacturer | |
Manufacturer Product Number | A000125 |
Description | ARDUINO LUCKY SHIELD |
Customer Reference | |
Detailed Description | ALS-PT19, BME280, M7616, MAG3110, MMA8491Q Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature Sensor Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | Arduino | |
Type | Sensor | |
Function | Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature | |
Utilized IC / Part | ALS-PT19, BME280, M7616, MAG3110, MMA8491Q | |
Contents | Board(s) | |
Note | - |


