Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 5.1V 3A 3V - 13.8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDO03C-005W05-SJ

DigiKey Part Number
454-LDO03C-005W05-SJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDO03C-005W05-SJ
Description
DC DC CONVERTER 0.59-5.1V 15W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 5.1V 3A 3V - 13.8V Input
Datasheet
 Datasheet
EDA/CAD Models
LDO03C-005W05-SJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, SCP, UVLO
Packaging
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
90%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Module
Voltage - Input (Min)
3V
Size / Dimension
0.61" L x 0.37" W x 0.31" H (15.5mm x 9.4mm x 8.0mm)
Voltage - Input (Max)
13.8V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,675