Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 40A 4.5V - 13.8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT40C2-00SADJJ

DigiKey Part Number
454-SMT40C2-00SADJJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT40C2-00SADJJ
Description
DC DC CONVERTER 0.6-5V 200W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 40A 4.5V - 13.8V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
40A
Mfr
Power (Watts)
200 W
Series
Applications
ITE (Commercial)
Packaging
Digi-Reel®
Features
Remote On/Off, OVP, SCP
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Non-Isolated PoL Module
Efficiency
94%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
Module
Voltage - Input (Max)
13.8V
Size / Dimension
1.20" L x 1.10" W x 0.44" H (30.5mm x 27.9mm x 11.2mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 166