
AK4376AECB | |
|---|---|
DigiKey Part Number | AK4376AECB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK4376AECB |
Description | IC DAS/ADC/DAC SPECIAL 36-CSP |
Customer Reference | |
Detailed Description | DAC, Audio 32 b 384k I2S 36-CSP (2.56x2.74) |
EDA/CAD Models | AK4376AECB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 384k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-UFBGA, WLCSP | |
Supplier Device Package | 36-CSP (2.56x2.74) | |
Base Product Number |

