A-MJU-8-RA-PTP-SGY2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ₪11.39567
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ₪13.84697
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ₪9.79775
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ₪12.59512
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ₪9.98146
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MJU-8-RA-PTP-SGY2

DigiKey Part Number
123-A-MJU-8-RA-PTP-SGY2-ND
Manufacturer
Manufacturer Product Number
A-MJU-8-RA-PTP-SGY2
Description
MODULAR HEADER, RJ45, USB 3.0, F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Assmann WSW Components
Shielding
Shielded
Packaging
Tray
Ratings
Cat5
Part Status
Active
LED Color
Yellow - Green
Connector Type
Jack with USB A, Dual
Tab Direction
Up
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Copper Alloy
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
15.0µin (0.38µm)
Mounting Type
Through Hole
Housing Material
Polybutylene Terephthalate (PBT)
Orientation
90° Angle (Right)
Operating Temperature
-55°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-MJU-8-RA-HTP-SGY1Assmann WSW Components0123-A-MJU-8-RA-HTP-SGY1-ND₪11.39567Parametric Equivalent
A-MJU-8-RA-HTP-SGY2Assmann WSW Components0123-A-MJU-8-RA-HTP-SGY2-ND₪13.84697Parametric Equivalent
A-MJU-8-RA-KTP-SGY1Assmann WSW Components0123-A-MJU-8-RA-KTP-SGY1-ND₪9.79775Parametric Equivalent
A-MJU-8-RA-KTP-SGY2Assmann WSW Components0123-A-MJU-8-RA-KTP-SGY2-ND₪12.59512Parametric Equivalent
A-MJU-8-RA-PTP-SGY1Assmann WSW Components0123-A-MJU-8-RA-PTP-SGY1-ND₪9.98146Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Tray
QuantityUnit PriceExt Price
10,000₪12.08843₪120,884.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:₪12.08843
Unit Price with VAT:₪14.26435