
AW140-EG-Z05E | |
|---|---|
DigiKey Part Number | 123-AW140-EG-Z05E-ND |
Manufacturer | |
Manufacturer Product Number | AW140-EG-Z05E |
Description | PIN HEADER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) |
EDA/CAD Models | AW140-EG-Z05E Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.496" (12.60mm) |
Series | Contact Length - Post 0.236" (6.00mm) |
Packaging Bulk | Overall Contact Length 0.832" (21.14mm) |
Part Status Active | Insulation Height 0.098" (2.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₪0.28581 | ₪1,429.05 |
| Unit Price without VAT: | ₪0.28581 |
|---|---|
| Unit Price with VAT: | ₪0.33726 |

