ASD05H-12D15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASD05H-12D15

DigiKey Part Number
2622-ASD05H-12D15-ND
Manufacturer
Manufacturer Product Number
ASD05H-12D15
Description
5W Dual Output Isolated and Regu
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 170mA, 170mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
170mA, 170mA
Power (Watts)
5.1 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-25°C ~ 71°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
cURus
Standard Number
60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Astrodyne TDI (Electromechanical - Power Supply)
A separate ₪163.29 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.